
126-00044 | |
|---|---|
DigiKey Part Number | 126-00044-ND |
Manufacturer | |
Manufacturer Product Number | 126-00044 |
Description | CBL TIE LOCKING NAT 50LB 6.26" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.38" (35.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.25" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 0.522' (159.00mm, 6.26") | |
Mounting Type | Push Mount, Arrowhead | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.95697 | kr.1,956.97 |
| Unit Price without VAT: | kr.1.95697 |
|---|---|
| Unit Price with VAT: | kr.2.44621 |


