


112-00064 | |
|---|---|
DigiKey Part Number | 1436-112-00064-ND |
Manufacturer | |
Manufacturer Product Number | 112-00064 |
Description | CBL TIE LOCKING NAT 40LB 10.40" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 3.00" (76.20mm) 0.100" (2.54mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 10.5" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.100" (2.54mm) | |
Length - Actual | 0.867' (264.16mm, 10.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.94198 | kr.4,709.90 |
| Unit Price without VAT: | kr.0.94198 |
|---|---|
| Unit Price with VAT: | kr.1.17748 |


