MFG_112-00062
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_112-00062
Low Profile Cable Ties (LPT) (US)

112-00062

DigiKey Part Number
1436-112-00062-ND
Manufacturer
Manufacturer Product Number
112-00062
Description
CBL TIE LOCKING BLACK 50LB 7.70"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 2.00" (50.80mm) 0.200" (5.08mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
7.75"
Bundle Diameter
2.00" (50.80mm)
Width
0.200" (5.08mm)
Length - Actual
0.642' (195.58mm, 7.70")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
100kr.3.25270kr.325.27
Manufacturers Standard Package
Unit Price without VAT:kr.3.25270
Unit Price with VAT:kr.4.06588