
115-00030 | |
|---|---|
DigiKey Part Number | 115-00030-ND |
Manufacturer | |
Manufacturer Product Number | 115-00030 |
Description | LASHING RELEAS BLK 200LB 2.467' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Lashing, Releasable Black 8.27" (210.00mm) 0.512" (13.00mm) 200 lbs (90.72 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Lashing, Releasable | |
Length - Approximate | 29.5" | |
Bundle Diameter | 8.27" (210.00mm) | |
Width | 0.512" (13.00mm) | |
Length - Actual | 2.467' (752.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 200 lbs (90.72 kg) | |
Features | 2-Piece Design, Impact Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.20.57000 | kr.102.85 |
| Unit Price without VAT: | kr.20.57000 |
|---|---|
| Unit Price with VAT: | kr.25.71250 |

