
111-12302 | |
|---|---|
DigiKey Part Number | 1436-1420-ND |
Manufacturer | |
Manufacturer Product Number | 111-12302 |
Description | CBL TIE LOCKING BLK 120LB 1.260' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.13" (104.90mm) 0.500" (12.70mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15" | |
Bundle Diameter | 4.13" (104.90mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 1.260' (384.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Heat Stabilized, Impact Modified, UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.6.35133 | kr.1,905.40 |
| 600 | kr.6.04805 | kr.3,628.83 |
| 900 | kr.5.87752 | kr.5,289.77 |
| 1.500 | kr.5.66946 | kr.8,504.19 |
| 2.100 | kr.5.53648 | kr.11,626.61 |
| 3.000 | kr.5.39897 | kr.16,196.91 |
| 7.500 | kr.5.06126 | kr.37,959.45 |
| Unit Price without VAT: | kr.6.35133 |
|---|---|
| Unit Price with VAT: | kr.7.93916 |

