Parametric Equivalent
Parametric Equivalent

111-02524 | |
|---|---|
DigiKey Part Number | 1436-111-02524-ND |
Manufacturer | |
Manufacturer Product Number | 111-02524 |
Description | CBL TIE LOCKING NATURAL 18LB 8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.17" (55.00mm) 0.100" (2.54mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.17" (55.00mm) | |
Width | 0.100" (2.54mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110.000 | kr.0.46241 | kr.50,865.10 |
| Unit Price without VAT: | kr.0.46241 |
|---|---|
| Unit Price with VAT: | kr.0.57801 |





