RL12-75ABF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL12-75ABF

DigiKey Part Number
4718-RL12-75ABF-ND
Manufacturer
Manufacturer Product Number
RL12-75ABF
Description
120V 12V 75W ELE ALUM TRX BF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6.3A 11.5V LED Driver AC AC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hatch Lighting
Series
Packaging
Box
Part Status
Active
Type
-
Topology
AC AC Converter
Number of Outputs
1
Voltage - Input (Min)
-
Voltage - Input (Max)
120VAC
Voltage - Output
11.5V
Current - Output (Max)
6.3A
Power (Watts)
75 W
Dimming
-
Features
SCP
Ratings
-
Operating Temperature
-18°C ~ 90°C
Efficiency
-
Termination Style
Wire Leads
Size / Dimension
2.48" L x 1.38" W x 0.83" H (63.0mm x 35.1mm x 21.1mm)
Approval Agency
cUL, cURus, UL
Standard Number
-
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
100kr.94.46400kr.9,446.40
Manufacturers Standard Package
Unit Price without VAT:kr.94.46400
Unit Price with VAT:kr.118.08000