
MC20-1J-UNNU | |
|---|---|
DigiKey Part Number | 4718-MC20-1J-UNNU-ND |
Manufacturer | |
Manufacturer Product Number | MC20-1J-UNNU |
Description | ELEC BLST 20 W CMH MINI BF UNV |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Electroluminescent (EL) Backlighting Inverter 108 ~ 120V Input Output 3.46" L x 3.15" W x 1.26" H (88mm x 80mm x 32mm) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Input | 108 ~ 120V | |
Output | - | |
Type | Electroluminescent (EL) Backlighting | |
Size / Dimension | 3.46" L x 3.15" W x 1.26" H (88mm x 80mm x 32mm) | |
Mounting Type | Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.926.82000 | kr.926.82 |
| 5 | kr.846.81800 | kr.4,234.09 |
| 10 | kr.814.48800 | kr.8,144.88 |
| 25 | kr.773.58560 | kr.19,339.64 |
| 50 | kr.743.98320 | kr.37,199.16 |
| Unit Price without VAT: | kr.926.82000 |
|---|---|
| Unit Price with VAT: | kr.1,158.52500 |

