


LCB004-UNV | |
---|---|
DigiKey Part Number | 4718-LCB004-UNV-ND |
Manufacturer | |
Manufacturer Product Number | LCB004-UNV |
Description | 4W 700MA UNV LED DRIVER N/DIM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 700mA 2.8 ~ 6.5V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 304.7VAC | |
Voltage - Output | 2.8 ~ 6.5V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 4 W | |
Dimming | Non-Dimmable | |
Features | OCP, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 82% | |
Termination Style | Wire Leads | |
Size / Dimension | 1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm) | |
Approval Agency | cULus, FCC | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.148.86000 | kr.148.86 |
5 | kr.136.03800 | kr.680.19 |
10 | kr.130.85400 | kr.1,308.54 |
25 | kr.124.29560 | kr.3,107.39 |
50 | kr.119.55200 | kr.5,977.60 |
200 | kr.110.58655 | kr.22,117.31 |
400 | kr.106.35455 | kr.42,541.82 |
600 | kr.103.95168 | kr.62,371.01 |
Unit Price without VAT: | kr.148.86000 |
---|---|
Unit Price with VAT: | kr.186.07500 |