
HL232BIS/UV/HE/W | |
|---|---|
DigiKey Part Number | 4718-HL232BIS/UV/HE/W-ND |
Manufacturer | |
Manufacturer Product Number | HL232BIS/UV/HE/W |
Description | 32W LINEAR BIS BLST,UNV,2 LMP |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 120 ~ 277V Input Output 9.50" L x 1.16" W x 1.05" H (241.3mm x 29.5mm x 26.7mm) Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Input 120 ~ 277V |
Manufacturer Hatch Lighting | Type CCFL and UV Lamps |
Packaging Box | Size / Dimension 9.50" L x 1.16" W x 1.05" H (241.3mm x 29.5mm x 26.7mm) |
Part Status Not For New Designs | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.113.99000 | kr.113.99 |
| 5 | kr.104.19200 | kr.520.96 |
| 20 | kr.96.40600 | kr.1,928.12 |
| 40 | kr.92.72875 | kr.3,709.15 |
| 60 | kr.90.64200 | kr.5,438.52 |
| 100 | kr.88.07720 | kr.8,807.72 |
| 260 | kr.83.46927 | kr.21,702.01 |
| 500 | kr.80.45168 | kr.40,225.84 |
| Unit Price without VAT: | kr.113.99000 |
|---|---|
| Unit Price with VAT: | kr.142.48750 |

