


S9091-46R | |
|---|---|
DigiKey Part Number | 952-2639-2-ND - Tape & Reel (TR) 952-2639-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S9091-46R |
Description | CONN PIN RCPT .031-.059 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.031" ~ 0.059" (0.79mm ~ 1.50mm) Clip Surface Mount - Bottom Entry |
Datasheet | Datasheet |
EDA/CAD Models | S9091-46R Models |
Category | Accepts Square Pin Size 0.031" ~ 0.059" (0.79mm ~ 1.50mm) |
Manufacturer Harwin Inc. | Mounting Hole Diameter 0.150" (3.81mm) |
Series | Socket Depth 0.137" (3.48mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Tail Type Clip | Contact Finish Thickness 160.0µin (4.06µm) |
Termination Surface Mount - Bottom Entry | Operating Temperature -40°C ~ 105°C |
Length - Overall 0.170" (4.32mm) | Insertion Force 8.00N ~ 17.00N |
Accepts Pin Diameter 0.031" ~ 0.059" (0.79mm ~ 1.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.32500 | kr.13.25 |
| 25 | kr.1.24280 | kr.31.07 |
| 50 | kr.1.18440 | kr.59.22 |
| 100 | kr.1.12730 | kr.112.73 |
| 250 | kr.1.05676 | kr.264.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.0.96523 | kr.868.71 |
| 1.800 | kr.0.91912 | kr.1,654.42 |
| 2.700 | kr.0.89317 | kr.2,411.56 |
| 4.500 | kr.0.86152 | kr.3,876.84 |
| 6.300 | kr.0.84131 | kr.5,300.25 |
| 9.000 | kr.0.82040 | kr.7,383.60 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

















