


S8421-45R | |
|---|---|
DigiKey Part Number | 952-1737-2-ND - Tape & Reel (TR) 952-1737-1-ND - Cut Tape (CT) 952-1737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8421-45R |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | S8421-45R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.209" (5.30mm) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.35000 | kr.11.35 |
| 10 | kr.9.40200 | kr.94.02 |
| 50 | kr.8.25720 | kr.412.86 |
| 100 | kr.7.80770 | kr.780.77 |
| 250 | kr.7.25016 | kr.1,812.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.85506 | kr.3,427.53 |
| 1.000 | kr.6.48157 | kr.6,481.57 |
| 1.500 | kr.6.27254 | kr.9,408.81 |
| 2.500 | kr.6.01884 | kr.15,047.10 |
| 3.500 | kr.5.85736 | kr.20,500.76 |
| 5.000 | kr.5.69089 | kr.28,454.45 |
| Unit Price without VAT: | kr.11.35000 |
|---|---|
| Unit Price with VAT: | kr.14.18750 |










