


S8411-45R | |
|---|---|
DigiKey Part Number | 952-1745-2-ND - Tape & Reel (TR) 952-1745-1-ND - Cut Tape (CT) 952-1745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8411-45R |
Description | BATTERY HOLDER COIN 12MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 12.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | S8411-45R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1220 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.167" (4.25mm) | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.41000 | kr.11.41 |
| 10 | kr.9.49100 | kr.94.91 |
| 50 | kr.8.33580 | kr.416.79 |
| 100 | kr.7.88190 | kr.788.19 |
| 250 | kr.7.31916 | kr.1,829.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.92024 | kr.3,460.12 |
| 1.000 | kr.6.54326 | kr.6,543.26 |
| 1.500 | kr.6.33231 | kr.9,498.47 |
| 2.500 | kr.6.07616 | kr.15,190.40 |
| 3.500 | kr.5.91314 | kr.20,695.99 |
| 5.000 | kr.5.74508 | kr.28,725.40 |
| Unit Price without VAT: | kr.11.41000 |
|---|---|
| Unit Price with VAT: | kr.14.26250 |










