


S8401-46 | |
|---|---|
DigiKey Part Number | 952-1743-2-ND - Tape & Reel (TR) 952-1743-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S8401-46 |
Description | BATTERY HOLDER COIN 20MM PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | S8401-46 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.665" (16.90mm) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.74000 | kr.12.74 |
| 10 | kr.10.58100 | kr.105.81 |
| 50 | kr.9.28820 | kr.464.41 |
| 100 | kr.8.78220 | kr.878.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.8.03617 | kr.2,410.85 |
| 600 | kr.7.59817 | kr.4,558.90 |
| 900 | kr.7.35320 | kr.6,617.88 |
| 1.500 | kr.7.05579 | kr.10,583.68 |
| 2.100 | kr.6.86649 | kr.14,419.63 |
| 3.000 | kr.6.67133 | kr.20,013.99 |
| Unit Price without VAT: | kr.12.74000 |
|---|---|
| Unit Price with VAT: | kr.15.92500 |











