Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab
Harwin’s Company Overview

S8211-46R

DigiKey Part Number
952-1735-2-ND - Tape & Reel (TR)
952-1735-1-ND - Cut Tape (CT)
952-1735-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S8211-46R
Description
BATTERY RETAINER COIN 20MM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
S8211-46R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Coin Cell, Retainer
Style
Retainer
Battery Cell Size
Number of Cells
1
Battery Series
2016, 2020, 2025, 2032
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.157" (4.00mm)
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.410
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.08000kr.10.08
10kr.8.38800kr.83.88
50kr.7.36200kr.368.10
100kr.6.96130kr.696.13
250kr.6.46428kr.1,616.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
550kr.6.06507kr.3,335.79
1.100kr.5.73459kr.6,308.05
1.650kr.5.54969kr.9,156.99
2.750kr.5.32521kr.14,644.33
3.850kr.5.18235kr.19,952.05
5.500kr.5.03507kr.27,692.89
Manufacturers Standard Package
Unit Price without VAT:kr.10.08000
Unit Price with VAT:kr.12.60000