


S8201-46R | |
|---|---|
DigiKey Part Number | 952-1662-2-ND - Tape & Reel (TR) 952-1662-1-ND - Cut Tape (CT) 952-1662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8201-46R |
Description | BATTERY RETAINER COIN 12.5MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 12.5mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | S8201-46R Models |
Category | Number of Cells 1 |
Mfr | Battery Series 1225 |
Series | Mounting Type PCB, Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Height Above Board 0.126" (3.20mm) |
Battery Type, Function Coin Cell, Retainer | Operating Temperature -40°C ~ 105°C |
Style Retainer | Base Product Number |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.4.60900 | kr.46.09 |
| 50 | kr.4.04620 | kr.202.31 |
| 100 | kr.3.82560 | kr.382.56 |
| 250 | kr.3.55244 | kr.888.11 |
| 500 | kr.3.35880 | kr.1,679.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.17577 | kr.3,175.77 |
| 2.000 | kr.3.00272 | kr.6,005.44 |
| 3.000 | kr.2.90592 | kr.8,717.76 |
| 5.000 | kr.2.78837 | kr.13,941.85 |
| 7.000 | kr.2.71355 | kr.18,994.85 |
| 10.000 | kr.2.63644 | kr.26,364.40 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |









