


S0961-46R | |
|---|---|
DigiKey Part Number | 952-2670-2-ND - Tape & Reel (TR) 952-2670-1-ND - Cut Tape (CT) 952-2670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S0961-46R |
Description | RFI SHLD CLIP SS TIN SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Clip Stainless Steel Tin Solder |
Datasheet | Datasheet |
EDA/CAD Models | S0961-46R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Clip | |
Shape | - | |
Width | 0.039" (1.00mm) | |
Length | 0.256" (6.50mm) | |
Height | 0.050" (1.28mm) | |
Material | Stainless Steel | |
Plating | Tin | |
Plating - Thickness | 118.11µin (3.00µm) | |
Attachment Method | Solder | |
Operating Temperature | -40°C ~ 85°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | -4°F ~ 185°F (-40°C ~ 85°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.89400 | kr.8.94 |
| 25 | kr.0.78880 | kr.19.72 |
| 100 | kr.0.67140 | kr.67.14 |
| 250 | kr.0.61576 | kr.153.94 |
| 500 | kr.0.58226 | kr.291.13 |
| 1.000 | kr.0.55469 | kr.554.69 |
| 2.500 | kr.0.52556 | kr.1,313.90 |
| 5.000 | kr.0.51411 | kr.2,570.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.49353 | kr.4,935.30 |
| 20.000 | kr.0.48163 | kr.9,632.60 |
| 30.000 | kr.0.47567 | kr.14,270.10 |
| 50.000 | kr.0.46907 | kr.23,453.50 |
| 70.000 | kr.0.46521 | kr.32,564.70 |
| 100.000 | kr.0.46150 | kr.46,150.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |










