




R40-6000502 | |
|---|---|
DigiKey Part Number | 952-2009-ND |
Manufacturer | |
Manufacturer Product Number | R40-6000502 |
Description | ROUND SPACER M4 BRASS 5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M4 Brass 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R40-6000502 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.173" (4.40mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.197" (5.00mm) |
Part Status Active | Length - Overall 0.197" (5.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Plating Nickel |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 5 | kr.3.24600 | kr.16.23 |
| 10 | kr.3.01800 | kr.30.18 |
| 25 | kr.2.75160 | kr.68.79 |
| 50 | kr.2.57540 | kr.128.77 |
| 200 | kr.2.28050 | kr.456.10 |
| 400 | kr.2.15623 | kr.862.49 |
| 600 | kr.2.08967 | kr.1,253.80 |
| 1.000 | kr.2.01175 | kr.2,011.75 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

