




R40-3001302 | |
|---|---|
DigiKey Part Number | 952-1551-ND |
Manufacturer | |
Manufacturer Product Number | R40-3001302 |
Description | HEX STANDOFF M4X0.7 BRASS 13MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Brass 0.512" (13.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R40-3001302 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.276" (7.01mm) Hex |
Series | Between Board Height 0.512" (13.00mm) |
Packaging Bulk | Length - Overall 0.827" (21.00mm) |
Part Status Active | Material |
Type | Plating Nickel |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.24000 | kr.7.24 |
| 5 | kr.6.06400 | kr.30.32 |
| 10 | kr.5.65400 | kr.56.54 |
| 25 | kr.5.17680 | kr.129.42 |
| 50 | kr.4.86400 | kr.243.20 |
| 100 | kr.4.58440 | kr.458.44 |
| 250 | kr.4.26008 | kr.1,065.02 |
| 500 | kr.4.04446 | kr.2,022.23 |
| 1.000 | kr.3.85145 | kr.3,851.45 |
| Unit Price without VAT: | kr.7.24000 |
|---|---|
| Unit Price with VAT: | kr.9.05000 |

