



R40-1000602 | |
---|---|
DigiKey Part Number | 952-1535-ND |
Manufacturer | |
Manufacturer Product Number | R40-1000602 |
Description | HEX STANDOFF M4X0.7 BRASS 6MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Brass 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R40-1000602 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) Hex | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.52000 | kr.3.52 |
5 | kr.2.93200 | kr.14.66 |
10 | kr.2.72600 | kr.27.26 |
25 | kr.2.48840 | kr.62.21 |
50 | kr.2.32960 | kr.116.48 |
200 | kr.2.06175 | kr.412.35 |
400 | kr.1.94880 | kr.779.52 |
600 | kr.1.88832 | kr.1,132.99 |
1.000 | kr.1.81760 | kr.1,817.60 |
Unit Price without VAT: | kr.3.52000 |
---|---|
Unit Price with VAT: | kr.4.40000 |