Similar



R30-6203014 | |
|---|---|
DigiKey Part Number | R30-6203014-ND |
Manufacturer | |
Manufacturer Product Number | R30-6203014 |
Description | ROUND SPACER M3 ALUMINUM 30MM |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Aluminum 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.197" (5.00mm) | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.181" (30.00mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |


