


R30-3011202 | |
|---|---|
DigiKey Part Number | R30-3011202-ND |
Manufacturer | |
Manufacturer Product Number | R30-3011202 |
Description | HEX STANDOFF M3X0.5 BRASS 12MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-3011202 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.197" (5.00mm) Hex |
Series | Between Board Height 0.472" (12.00mm) |
Packaging Bulk | Length - Overall 0.787" (20.00mm) |
Part Status Active | Material |
Type | Plating Nickel |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 5 | kr.3.65200 | kr.18.26 |
| 10 | kr.3.39800 | kr.33.98 |
| 25 | kr.3.10400 | kr.77.60 |
| 50 | kr.2.90880 | kr.145.44 |
| 100 | kr.2.73440 | kr.273.44 |
| 300 | kr.2.49563 | kr.748.69 |
| 500 | kr.2.39830 | kr.1,199.15 |
| 1.000 | kr.2.27822 | kr.2,278.22 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |


