


R20-1000602 | |
|---|---|
DigiKey Part Number | R20-1000602-ND |
Manufacturer | |
Manufacturer Product Number | R20-1000602 |
Description | HEX STANDOFF M2X0.4 BRASS 6MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2x0.4 Brass 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R20-1000602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 5 | kr.2.52200 | kr.12.61 |
| 10 | kr.2.34200 | kr.23.42 |
| 25 | kr.2.13240 | kr.53.31 |
| 50 | kr.1.99420 | kr.99.71 |
| 200 | kr.1.76160 | kr.352.32 |
| 400 | kr.1.66400 | kr.665.60 |
| 600 | kr.1.61163 | kr.966.98 |
| 1.000 | kr.1.55034 | kr.1,550.34 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

