2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-FCPF5F1-02-0150L

DigiKey Part Number
952-M80-FCPF5F1-02-0150L-ND
Manufacturer
Manufacturer Product Number
M80-FCPF5F1-02-0150L
Description
CBL DATAMATE PWR FMALE 2POS 150M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Harwin Inc.
Pitch - Connector
0.157" (4.00mm)
Series
Length
0.492' (150.00mm, 5.91")
Packaging
Bulk
Color
White
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Individual Wire Leads
Cable Termination
Crimp
Number of Positions
2
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.444.18000kr.444.18
10kr.377.54100kr.3,775.41
25kr.353.91920kr.8,847.98
50kr.337.04200kr.16,852.10
100kr.320.97520kr.32,097.52
Manufacturers Standard Package
Unit Price without VAT:kr.444.18000
Unit Price with VAT:kr.555.22500