


M80-FC305F1-02-0300L | |
|---|---|
DigiKey Part Number | 952-3978-ND |
Manufacturer | |
Manufacturer Product Number | M80-FC305F1-02-0300L |
Description | CBL ASS RG178 FMALE 300MM 2POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.157" (4.00mm) |
Manufacturer Harwin Inc. | Length 0.984' (300.00mm, 11.81") |
Series | Features Polarizing Key, Screw Lock |
Packaging Bag | Color Tan, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Gold |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.414.32000 | kr.414.32 |
| 10 | kr.352.18100 | kr.3,521.81 |
| 30 | kr.325.92900 | kr.9,777.87 |
| 50 | kr.314.40180 | kr.15,720.09 |
| 100 | kr.299.41350 | kr.29,941.35 |
| Unit Price without VAT: | kr.414.32000 |
|---|---|
| Unit Price with VAT: | kr.517.90000 |









