


M80-FC305F1-02-0150L | |
|---|---|
DigiKey Part Number | 952-3970-ND |
Manufacturer | |
Manufacturer Product Number | M80-FC305F1-02-0150L |
Description | CBL ASS RG178 FMALE 150MM 2POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.157" (4.00mm) |
Manufacturer Harwin Inc. | Length 0.492' (150.00mm, 5.91") |
Series | Features Polarizing Key, Screw Lock |
Packaging Bag | Color Tan, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Gold |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.400.18000 | kr.400.18 |
| 10 | kr.340.17300 | kr.3,401.73 |
| 30 | kr.314.81267 | kr.9,444.38 |
| 50 | kr.303.67960 | kr.15,183.98 |
| 100 | kr.289.20100 | kr.28,920.10 |
| Unit Price without VAT: | kr.400.18000 |
|---|---|
| Unit Price with VAT: | kr.500.22500 |









