MFR Recommended

M80-FC10668FC-0150L | |
|---|---|
DigiKey Part Number | 952-M80-FC10668FC-0150L-ND |
Manufacturer | |
Manufacturer Product Number | M80-FC10668FC-0150L |
Description | 3+3 POS. FEMALE DIL 22AWG CABLE |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Harwin Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Length 0.492' (150.00mm, 5.91") |
Packaging Bulk | Color Multiple, Individual |
Part Status Obsolete | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 6 | Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-4D10605FC | Harwin Inc. | 122 | 952-3546-ND | kr.88.89000 | MFR Recommended |




