Connector Backshell For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-9442000

DigiKey Part Number
952-M80-9442000-ND
Manufacturer
Manufacturer Product Number
M80-9442000
Description
BSHELL PLASTIC FOR 20POS J-TEK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Backshell For
Datasheet
 Datasheet
EDA/CAD Models
M80-9442000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bag
Part Status
Active
Accessory Type
Backshell
Number of Positions
20
For Use With/Related Products
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.140.69000kr.140.69
10kr.119.54700kr.1,195.47
25kr.112.06200kr.2,801.55
50kr.106.71480kr.5,335.74
100kr.101.62420kr.10,162.42
250kr.95.26764kr.23,816.91
500kr.90.72666kr.45,363.33
Manufacturers Standard Package
Unit Price without VAT:kr.140.69000
Unit Price with VAT:kr.175.86250