Similar



M80-8541045 | |
|---|---|
DigiKey Part Number | M80-8541045-ND |
Manufacturer | |
Manufacturer Product Number | M80-8541045 |
Description | CONN HEADER VERT 10POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-8541045 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 0.219" (5.56mm) |
Packaging Tube | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800V |
Mounting Type | Mated Stacking Heights 7.23mm, 7.85mm, 10.2mm, 13.51mm |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-8541042 | Harwin Inc. | 253 | 952-1086-5-ND | kr.12.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | kr.17.87709 | kr.18,020.11 |
| Unit Price without VAT: | kr.17.87709 |
|---|---|
| Unit Price with VAT: | kr.22.34636 |













