


M80-8441042 | |
|---|---|
DigiKey Part Number | 952-3560-ND |
Manufacturer | |
Manufacturer Product Number | M80-8441042 |
Description | CONN RCPT 10POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8441042 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 24-28 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.79000 | kr.37.79 |
| 10 | kr.32.11200 | kr.321.12 |
| 25 | kr.30.10240 | kr.752.56 |
| 50 | kr.28.66440 | kr.1,433.22 |
| 100 | kr.27.29500 | kr.2,729.50 |
| 250 | kr.25.58648 | kr.6,396.62 |
| 500 | kr.24.36576 | kr.12,182.88 |
| 1.000 | kr.23.20370 | kr.23,203.70 |
| 2.500 | kr.21.75267 | kr.54,381.67 |
| Unit Price without VAT: | kr.37.79000 |
|---|---|
| Unit Price with VAT: | kr.47.23750 |



