Parametric Equivalent



M80-7881001 | |
|---|---|
DigiKey Part Number | M80-7881001-ND |
Manufacturer | |
Manufacturer Product Number | M80-7881001 |
Description | CONN RCPT 10POS CRIMP 28-32AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector Crimp Gold 28-32 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-7881001 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 28-32 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-7881005 | Harwin Inc. | 229 | 952-1760-ND | kr.7.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.33.65155 | kr.6,730.31 |
| Unit Price without VAT: | kr.33.65155 |
|---|---|
| Unit Price with VAT: | kr.42.06444 |










