


M80-6661022 | |
|---|---|
DigiKey Part Number | M80-6661022-ND |
Manufacturer | |
Manufacturer Product Number | M80-6661022 |
Description | CONN HEADER SMD R/A 10POS 2MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-6661022 Models |
Category | Fastening Type Latch Lock |
Mfr | Insulation Height 0.235" (5.97mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Strain Relief Clips |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800V |
Mounting Type | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSH-105-01-L-DH-SL | Samtec Inc. | 128 | SAM10265-ND | kr.17.95000 | Similar |
| TSH-105-01-L-DH-SL-TR | Samtec Inc. | 0 | TSH-105-01-L-DH-SL-TR-ND | kr.14.20491 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.32000 | kr.50.32 |
| 18 | kr.41.02056 | kr.738.37 |
| 108 | kr.36.14583 | kr.3,903.75 |
| 504 | kr.32.42494 | kr.16,342.17 |
| 1.008 | kr.30.87897 | kr.31,126.00 |
| Unit Price without VAT: | kr.50.32000 |
|---|---|
| Unit Price with VAT: | kr.62.90000 |










