14 (8 + 6 Power) Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 (8 + 6 Power) Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm)
G125-2249600-06-08-00 - 2
G125-2249600-06-08-00 - 3

G125-2249600-06-08-00

DigiKey Part Number
952-G125-2249600-06-08-00-ND
Manufacturer
Manufacturer Product Number
G125-2249600-06-08-00
Description
6 POWER 8 SIGNAL GECKO-MT FEMALE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
14 (8 + 6 Power) Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Mfr
Row Spacing
0.049" (1.25mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Push-Pull
Connector Type
Color
Green
Contact Type
Female Socket
Features
Mating Flange
Number of Positions
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled
Pitch
0.049" (1.25mm)
Operating Temperature
-65°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.62.26000kr.62.26
10kr.52.88800kr.528.88
30kr.48.93833kr.1,468.15
50kr.47.20640kr.2,360.32
100kr.44.95250kr.4,495.25
250kr.42.13968kr.10,534.92
500kr.40.12992kr.20,064.96
1.000kr.38.21657kr.38,216.57
Manufacturers Standard Package
Unit Price without VAT:kr.62.26000
Unit Price with VAT:kr.77.82500