
M80-5L11205M5 | |
|---|---|
DigiKey Part Number | 952-M80-5L11205M5-ND |
Manufacturer | |
Manufacturer Product Number | M80-5L11205M5 |
Description | CONN HDR 2MM PCB R/A 12POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5L11205M5 Models |
Category | Fastening Type Threaded |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 0.218" (5.55mm) |
Packaging Tube | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2.2A |
Mounting Type | Voltage Rating 800VAC/DC |
Termination Solder | Contact Finish Thickness - Post 29.5µin (0.75µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.128.57500 | kr.30,858.00 |
| Unit Price without VAT: | kr.128.57500 |
|---|---|
| Unit Price with VAT: | kr.160.71875 |











