
M80-5C10605M1-02-337-00-000 | |
---|---|
DigiKey Part Number | 952-M80-5C10605M1-02-337-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-5C10605M1-02-337-00-000 |
Description | DATAMATE 2-ROW MIX-TEK MALE CRIM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2 Power) Position Rectangular Plug Connector Crimp Gold 16 AWG, 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5C10605M1-02-337-00-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 8 (6 + 2 Power) | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount | |
Fastening Type | Threaded | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 16 AWG, 24-28 AWG | |
Features | Jackscrew | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
14 | kr.205.54500 | kr.2,877.63 |
Unit Price without VAT: | kr.205.54500 |
---|---|
Unit Price with VAT: | kr.256.93125 |