


M80-5430405 | |
|---|---|
DigiKey Part Number | M80-5430405-ND |
Manufacturer | |
Manufacturer Product Number | M80-5430405 |
Description | DATAMATE J-TEK DIL MALE HORIZONT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5430405 Models |
Category | Fastening Type Threaded |
Mfr | Insulation Height 0.220" (5.60mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800VAC/DC |
Mounting Type | Contact Finish Thickness - Post 29.5µin (0.75µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.80000 | kr.89.80 |
| 18 | kr.73.23444 | kr.1,318.22 |
| 108 | kr.64.53565 | kr.6,969.85 |
| 504 | kr.57.89438 | kr.29,178.77 |
| 1.008 | kr.55.13471 | kr.55,575.79 |
| Unit Price without VAT: | kr.89.80000 |
|---|---|
| Unit Price with VAT: | kr.112.25000 |








