M80-5122042P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 552
Unit Price: kr.130.76000
Datasheet
Connector Header Surface Mount 20 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 20 position 0.079" (2.00mm)
Harwin’s Company Overview

M80-5122042P

DigiKey Part Number
M80-5122042P-ND
Manufacturer
Manufacturer Product Number
M80-5122042P
Description
DATAMATE J-TEK DIL MALE VERTICAL
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.234" (5.95mm)
Mfr
Contact Shape
Circular
Series
Contact Finish - Mating
Gold
Packaging
Tube
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Part Status
Obsolete
Contact Finish - Post
Tin
Connector Type
Contact Material
Phosphor Bronze
Contact Type
Male Pin
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Pitch - Mating
Features
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
Number of Positions
Operating Temperature
-55°C ~ 125°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
2.2A
Style
Voltage Rating
800VAC/DC
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
7.55mm, 8.05mm
Mounting Type
Contact Finish Thickness - Post
12.0µin (0.30µm)
Termination
Solder
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M80-5122042Harwin Inc.552952-1916-NDkr.130.76000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable