M80-5112605 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: kr.55.14933
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: kr.72.31563
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 1.761
Unit Price: kr.109.17000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: kr.138.31113
Datasheet
Connector Header Through Hole 26 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-5112605

DigiKey Part Number
952-M80-5112605-ND
Manufacturer
Manufacturer Product Number
M80-5112605
Description
13+13 POS. MALE DIL VERTICAL THR
Customer Reference
Detailed Description
Connector Header Through Hole 26 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-5112605 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Contact Length - Post
0.173" (4.40mm)
Series
Insulation Height
0.220" (5.60mm)
Packaging
Bulk
Contact Shape
Circular
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Number of Rows
2
Features
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
7.3mm, 7.8mm
Mounting Type
Contact Finish Thickness - Post
29.5µin (0.75µm)
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M80-5012642Harwin Inc.0M80-5012642-NDkr.55.14933MFR Recommended
M80-5102605Harwin Inc.0M80-5102605-NDkr.72.31563MFR Recommended
M80-5112642Harwin Inc.1.761952-3957-5-NDkr.109.17000MFR Recommended
M80-5412605Harwin Inc.0M80-5412605-NDkr.138.31113MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes