
M80-5000200M3-01-331-01-331 | |
|---|---|
DigiKey Part Number | 952-M80-5000200M3-01-331-01-331-ND |
Manufacturer | |
Manufacturer Product Number | M80-5000200M3-01-331-01-331 |
Description | 2+2 POS. FEMALE SIL VERTICAL THR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 (2 + 2 Power) position 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5000200M3-01-331-01-331 Models |
Category | Termination Solder |
Mfr | Fastening Type Threaded |
Series | Insulation Height 0.220" (5.60mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mounting Flange |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 2 | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 20A |
Mounting Type | Voltage Rating 800VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 117 | kr.192.73880 | kr.22,550.44 |
| Unit Price without VAT: | kr.192.73880 |
|---|---|
| Unit Price with VAT: | kr.240.92350 |




