MFR Recommended
MFR Recommended
MFR Recommended



M80-5000000MB-02-338-00-000 | |
|---|---|
DigiKey Part Number | M80-5000000MB-02-338-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-5000000MB-02-338-00-000 |
Description | DATAMATE MIX-TEK MALE CRIMP CONN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp Gold |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Screw Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Coaxial |
Connector Type Plug | Features Jackscrews, Polarizing Key |
Contact Type Male Pin, Coaxial | Contact Finish Gold |
Number of Positions 2 | Color Black |
Pitch 0.157" (4.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-273MA02-00-00 | Harwin Inc. | 0 | 952-M80-273MA02-00-00-ND | kr.13.49000 | MFR Recommended |
| M80-338 | Harwin Inc. | 0 | M80-338-ND | kr.6.13000 | MFR Recommended |
| M80-5000000MB-02-336-00-000 | Harwin Inc. | 0 | 952-M80-5000000MB-02-336-00-000-ND | kr.28.23571 | MFR Recommended |
| M80-5000000MB-02-337-00-000 | Harwin Inc. | 0 | M80-5000000MB-02-337-00-000-ND | kr.22.17440 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.169.84100 | kr.8,492.05 |
| Unit Price without VAT: | kr.169.84100 |
|---|---|
| Unit Price with VAT: | kr.212.30125 |













