
M80-5000000M5-12-333-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-5000000M5-12-333-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-5000000M5-12-333-00-000 |
Description | 12 POS. MALE SIL HORIZONTAL THRO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 (Power) position 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5000000M5-12-333-00-000 Models |
Category | Termination Solder |
Mfr | Fastening Type Threaded |
Series | Insulation Height 0.238" (6.05mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin, Power | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 20A |
Mounting Type | Voltage Rating 800VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.881.44650 | kr.52,886.79 |
| Unit Price without VAT: | kr.881.44650 |
|---|---|
| Unit Price with VAT: | kr.1,101.80813 |






