
M80-5000000M5-04-313-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-5000000M5-04-313-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-5000000M5-04-313-00-000 |
Description | 4 POS. MALE SIL HORIZONTAL THROU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 (Coax) position 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5000000M5-04-313-00-000 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin, Coaxial | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Pitch - Mating | Features Jackscrews, Keying Slot, Mounting Flange |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 0.5A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 800VAC/DC |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | kr.568.26217 | kr.68,191.46 |
| Unit Price without VAT: | kr.568.26217 |
|---|---|
| Unit Price with VAT: | kr.710.32771 |




