White 18 AWG Jumper Lead Pin to Pin Gold 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G125-MP10450AAM9400

DigiKey Part Number
952-G125-MP10450AAM9400-ND
Manufacturer
Manufacturer Product Number
G125-MP10450AAM9400
Description
MALE POWER CONTACT WITH 18AWG WI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
White 18 AWG Jumper Lead Pin to Pin Gold 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Harwin Inc.
Contact Finish
Gold
Series
Color
White
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
17.7" (450.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.63.69800kr.6,369.80
Unit Price without VAT:kr.63.69800
Unit Price with VAT:kr.79.62250