

M80-4C13405FC-01-325-00-000 | |
|---|---|
DigiKey Part Number | M80-4C13405FC-01-325-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-4C13405FC-01-325-00-000 |
Description | DATAMATE 2-ROW MIX-TEK FEMALE CR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 35 (34 + 1 Power) Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4C13405FC-01-325-00-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 35 (34 + 1 Power) | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Jackscrews, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.231.81820 | kr.11,590.91 |
| Unit Price without VAT: | kr.231.81820 |
|---|---|
| Unit Price with VAT: | kr.289.77275 |

