M80-4C10405F2-04-327-00-000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 155
Unit Price: kr.152.92000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 170
Unit Price: kr.152.48000
Datasheet
8 (6 + 2 Coax) Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-4C10405F2-04-327-00-000

DigiKey Part Number
952-M80-4C10405F2-04-327-00-000-ND
Manufacturer
Manufacturer Product Number
M80-4C10405F2-04-327-00-000
Description
4+4 POS. FEMALE 24-28AWG+16AWG C
Customer Reference
Detailed Description
8 (6 + 2 Coax) Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-4C10405F2-04-327-00-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Harwin Inc.
Fastening Type
Screw Lock
Series
Cable Termination
Crimp
Packaging
Bulk
Wire Type
Discrete
Part Status
Obsolete
Wire Gauge
24-28 AWG
Connector Type
Receptacle
Features
Jackscrews
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
8 (6 + 2 Coax)
Contact Finish Thickness
11.8µin (0.30µm)
Number of Rows
2
Color
Black
Row Spacing
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M80-263F104-04-00Harwin Inc.155952-M80-263F104-04-00-NDkr.152.92000MFR Recommended
M80-4C10405F1-04-325-00-000Harwin Inc.170952-1258-NDkr.152.48000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes