
M80-4C10405F1-02-327-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-4C10405F1-02-327-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-4C10405F1-02-327-00-000 |
Description | 4+2 POS. FEMALE 24-28AWG+16AWG C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 (4 + 2 Power) Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4C10405F1-02-327-00-000 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 6 (4 + 2 Power) | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.158.46320 | kr.7,923.16 |
| Unit Price without VAT: | kr.158.46320 |
|---|---|
| Unit Price with VAT: | kr.198.07900 |

