6 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Harwin’s Company Overview

M80-4620642

DigiKey Part Number
M80-4620642-ND
Manufacturer
Manufacturer Product Number
M80-4620642
Description
CONN RCPT 6POS CRIMP 22AWG GOLD
Customer Reference
Detailed Description
6 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
6
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Panel Mount
Fastening Type
Screw Lock
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
22 AWG
Features
Jackscrews, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable