MFR Recommended



M80-4560898 | |
|---|---|
DigiKey Part Number | M80-4560898-ND |
Manufacturer | |
Manufacturer Product Number | M80-4560898 |
Description | CONN RCPT HSG 8POS 2.00MM |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Screw Lock |
Part Status Obsolete | Color Black |
Connector Type | Features Jackscrews, Polarizing Key |
Contact Type Female Socket | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-4810805 | Harwin Inc. | 1.406 | 952-2894-ND | kr.112.34000 | MFR Recommended |


