




M80-4000000F2-02-327-00-000 | |
|---|---|
DigiKey Part Number | 952-3533-ND |
Manufacturer | |
Manufacturer Product Number | M80-4000000F2-02-327-00-000 |
Description | CONN RCPT 2POS SLDR 16AWG GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Solder Gold 16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4000000F2-02-327-00-000 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Solder |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 16 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket, Power | Contact Finish Gold |
Number of Positions 2 | Color Black |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.181.96000 | kr.181.96 |
| 10 | kr.154.66400 | kr.1,546.64 |
| 25 | kr.144.98040 | kr.3,624.51 |
| 50 | kr.138.06360 | kr.6,903.18 |
| 100 | kr.131.47770 | kr.13,147.77 |
| 250 | kr.123.25596 | kr.30,813.99 |
| 500 | kr.117.38154 | kr.58,690.77 |
| Unit Price without VAT: | kr.181.96000 |
|---|---|
| Unit Price with VAT: | kr.227.45000 |












