
M80-4000000F1-04-305-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-4000000F1-04-305-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-4000000F1-04-305-00-000 |
Description | 4 POS. FEMALE SIL RG178 CABLE CO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 (4 + 2 Power) Position Rectangular Receptacle Connector Crimp Gold 12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4000000F1-04-305-00-000 Models |
Category | Number of Rows 1 |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Screw Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 12 AWG |
Contact Type Female Socket | Features Jackscrews |
Number of Positions 6 (4 + 2 Power) | Contact Finish Gold |
Pitch 0.157" (4.00mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | kr.363.38316 | kr.6,904.28 |
| Unit Price without VAT: | kr.363.38316 |
|---|---|
| Unit Price with VAT: | kr.454.22895 |








